
A8504979W | |
|---|---|
DigiKey Part Number | 623-A8504979W-ND |
Manufacturer | |
Manufacturer Product Number | A8504979W |
Description | CONN BACKSHELL W/CLMP SZ12 14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 12, 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.250" ~ 0.440" (6.35mm ~ 11.18mm) | |
Diameter - Outside | 0.980" (24.90mm) | |
Shell Size - Insert | 12, 14 | |
Thread Size | - | |
Cable Exit | 45° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,90000 € | 41,90 € |
| 10 | 35,61300 € | 356,13 € |
| 25 | 33,38480 € | 834,62 € |
| 50 | 31,79260 € | 1.589,63 € |
| 100 | 30,27650 € | 3.027,65 € |
| 250 | 28,38380 € | 7.095,95 € |
| Unit Price without VAT: | 41,90000 € |
|---|---|
| Unit Price with VAT: | 49,86100 € |

