
A850496923N | |
|---|---|
DigiKey Part Number | 623-A850496923N-ND |
Manufacturer | |
Manufacturer Product Number | A850496923N |
Description | CONN BACKSHELL ADPT SZ23 H SILV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 23, H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 1.060" (26.92mm) | |
Diameter - Outside | 1.650" (41.91mm) | |
Shell Size - Insert | 23, H | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,90000 € | 17,90 € |
| 10 | 15,20900 € | 152,09 € |
| 25 | 14,25680 € | 356,42 € |
| 50 | 13,57640 € | 678,82 € |
| 100 | 12,92880 € | 1.292,88 € |
| 250 | 12,12004 € | 3.030,01 € |
| 500 | 11,54232 € | 5.771,16 € |
| Unit Price without VAT: | 17,90000 € |
|---|---|
| Unit Price with VAT: | 21,30100 € |

