
A85049631W | |
|---|---|
DigiKey Part Number | 623-A85049631W-ND |
Manufacturer | |
Manufacturer Product Number | A85049631W |
Description | CONN BACKSHELL W/CLMP SZ40 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 40 |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 1.440" ~ 1.880" (36.58mm ~ 47.75mm) | Ingress Protection Environment Resistant |
Diameter - Outside 2.720" (69.09mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 40 | Base Product Number |
Cable Exit 45° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 124,64560 € | 3.116,14 € |
| Unit Price without VAT: | 124,64560 € |
|---|---|
| Unit Price with VAT: | 148,32826 € |

