
A85049602G8Z | |
|---|---|
DigiKey Part Number | 623-A85049602G8Z-ND |
Manufacturer | |
Manufacturer Product Number | A85049602G8Z |
Description | CONN BACKSHELL ADPT SZ8 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 8 |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Plating Zinc Cobalt |
Series | Shielding Unshielded |
Packaging Bag | Color Black |
Part Status Active | Features Rotatable |
Type Backshell, Heat Shrink Adapter | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 8 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,30000 € | 14,30 € |
| 10 | 12,15400 € | 121,54 € |
| Unit Price without VAT: | 14,30000 € |
|---|---|
| Unit Price with VAT: | 17,01700 € |

