
A8504952S24W | |
|---|---|
DigiKey Part Number | APC1476-ND |
Manufacturer | |
Manufacturer Product Number | A8504952S24W |
Description | CONN CABLE CLAMP SZ 24 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 7/16-18 UNEF 24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.710" ~ 1.080" (18.03mm ~ 27.43mm) | |
Diameter - Outside | 1.890" (48.01mm) | |
Shell Size - Insert | 24 | |
Thread Size | 1 7/16-18 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,75000 € | 26,75 € |
| 10 | 22,73700 € | 227,37 € |
| 25 | 21,31360 € | 532,84 € |
| 50 | 20,29680 € | 1.014,84 € |
| 100 | 19,32870 € | 1.932,87 € |
| 250 | 18,12004 € | 4.530,01 € |
| Unit Price without VAT: | 26,75000 € |
|---|---|
| Unit Price with VAT: | 31,83250 € |






