A8504952S16W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8504952S16W

DigiKey Part Number
APC1357-ND
Manufacturer
Manufacturer Product Number
A8504952S16W
Description
CONN CABLE CLAMP SZ 16 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp 1-20 UNEF 16
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.500" ~ 0.630" (12.70mm ~ 16.00mm)
Diameter - Outside
1.390" (35.31mm)
Shell Size - Insert
16
Thread Size
1-20 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium Nickel
Shielding
-
Color
Olive
Features
Clamp Screws, Self-Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,68000 €22,68 €
1019,27700 €192,77 €
2518,06960 €451,74 €
5017,20740 €860,37 €
10016,38650 €1.638,65 €
25015,36180 €3.840,45 €
50014,62962 €7.314,81 €
Manufacturers Standard Package
Unit Price without VAT:22,68000 €
Unit Price with VAT:26,98920 €