
A8504952S16N | |
|---|---|
DigiKey Part Number | APC1350-ND |
Manufacturer | |
Manufacturer Product Number | A8504952S16N |
Description | CONN CABLE CLAMP SZ16 SIL 1-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 1-20 UNEF 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.500" ~ 0.630" (12.70mm ~ 16.00mm) | |
Diameter - Outside | 1.390" (35.31mm) | |
Shell Size - Insert | 16 | |
Thread Size | 1-20 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,78000 € | 20,78 € |
| 10 | 17,66300 € | 176,63 € |
| 25 | 16,55720 € | 413,93 € |
| 50 | 15,76700 € | 788,35 € |
| 100 | 15,01480 € | 1.501,48 € |
| 250 | 14,07580 € | 3.518,95 € |
| 500 | 13,40488 € | 6.702,44 € |
| Unit Price without VAT: | 20,78000 € |
|---|---|
| Unit Price with VAT: | 24,72820 € |




