
A8504952S14W | |
|---|---|
DigiKey Part Number | APC1346-ND |
Manufacturer | |
Manufacturer Product Number | A8504952S14W |
Description | CONN CABLE CLAMP SZ 14 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 7/8-20 UNEF 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.350" ~ 0.480" (8.89mm ~ 12.19mm) | |
Diameter - Outside | 1.260" (32.00mm) | |
Shell Size - Insert | 14 | |
Thread Size | 7/8-20 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,07000 € | 22,07 € |
| 10 | 18,75400 € | 187,54 € |
| 25 | 17,57920 € | 439,48 € |
| 50 | 16,74020 € | 837,01 € |
| 100 | 15,94170 € | 1.594,17 € |
| 250 | 14,94472 € | 3.736,18 € |
| 500 | 14,23234 € | 7.116,17 € |
| Unit Price without VAT: | 22,07000 € |
|---|---|
| Unit Price with VAT: | 26,26330 € |










