A8504952S14A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8504952S14A

DigiKey Part Number
APC1472-ND
Manufacturer
Manufacturer Product Number
A8504952S14A
Description
CONN CAB CLAMP SZ14 BLK 7/8-20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Connector Cable Clamp 7/8-20 UNEF 14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.350" ~ 0.480" (8.89mm ~ 12.19mm)
Diameter - Outside
1.260" (32.00mm)
Shell Size - Insert
14
Thread Size
7/8-20 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Anodized
Shielding
-
Color
Black
Features
Clamp Screws, Self-Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,19000 €20,19 €
1017,16200 €171,62 €
2516,08720 €402,18 €
5015,31940 €765,97 €
10014,58880 €1.458,88 €
25013,67624 €3.419,06 €
50013,02438 €6.512,19 €
Manufacturers Standard Package
Unit Price without VAT:20,19000 €
Unit Price with VAT:24,02610 €