
A8504952140A | |
|---|---|
DigiKey Part Number | APC1451-ND |
Manufacturer | |
Manufacturer Product Number | A8504952140A |
Description | CONN CAB CLMP SZ40 BLK 2 1/2-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 2 1/2-16 UN 40 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.940" ~ 1.500" (23.88mm ~ 38.10mm) | |
Diameter - Outside | 2.720" (69.09mm) | |
Shell Size - Insert | 40 | |
Thread Size | 2 1/2-16 UN | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,87000 € | 55,87 € |
| 10 | 47,48700 € | 474,87 € |
| 25 | 44,51560 € | 1.112,89 € |
| 50 | 42,39240 € | 2.119,62 € |
| 100 | 40,37190 € | 4.037,19 € |
| Unit Price without VAT: | 55,87000 € |
|---|---|
| Unit Price with VAT: | 66,48530 € |

