A8504952132W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8504952132W

DigiKey Part Number
APC1360-ND
Manufacturer
Manufacturer Product Number
A8504952132W
Description
CONN CABLE CLAMP SZ 32 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp 2-18 UNS 32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.880" ~ 1.250" (22.35mm ~ 31.75mm)
Diameter - Outside
2.218" (56.34mm)
Shell Size - Insert
32
Thread Size
2-18 UNS
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium Nickel
Shielding
-
Color
Olive
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,24000 €31,24 €
1026,55000 €265,50 €
2524,88800 €622,20 €
5023,70040 €1.185,02 €
10022,57030 €2.257,03 €
25021,15896 €5.289,74 €
Manufacturers Standard Package
Unit Price without VAT:31,24000 €
Unit Price with VAT:37,17560 €