
A8504952112W | |
|---|---|
DigiKey Part Number | APC1368-ND |
Manufacturer | |
Manufacturer Product Number | A8504952112W |
Description | CONN CABLE CLAMP SZ 12 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 3/4-20 UNEF 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.290" ~ 0.420" (7.37mm ~ 10.67mm) | |
Diameter - Outside | 0.860" (21.84mm) | |
Shell Size - Insert | 12 | |
Thread Size | 3/4-20 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 € | 13,97 € |
| 10 | 11,87300 € | 118,73 € |
| 25 | 11,12960 € | 278,24 € |
| 50 | 10,59820 € | 529,91 € |
| 100 | 10,09270 € | 1.009,27 € |
| 250 | 9,46128 € | 2.365,32 € |
| 500 | 9,01016 € | 4.505,08 € |
| 1.000 | 8,58073 € | 8.580,73 € |
| Unit Price without VAT: | 13,97000 € |
|---|---|
| Unit Price with VAT: | 16,62430 € |




