A8504951S24W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8504951S24W

DigiKey Part Number
APC1525-ND
Manufacturer
Manufacturer Product Number
A8504951S24W
Description
CONN CAB CLAMP SZ24 1 7/16-18
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp 1 7/16-18 UNEF 24
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.710" ~ 1.080" (18.03mm ~ 27.43mm)
Diameter - Outside
1.890" (48.01mm)
Shell Size - Insert
24
Thread Size
1 7/16-18 UNEF
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium Nickel
Shielding
-
Color
Olive
Features
Clamp Screws, Self-Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,67000 €28,67 €
1024,36600 €243,66 €
2522,84040 €571,01 €
5021,75060 €1.087,53 €
10020,71320 €2.071,32 €
25019,41792 €4.854,48 €
Manufacturers Standard Package
Unit Price without VAT:28,67000 €
Unit Price with VAT:34,11730 €