A8504951S10W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8504951S10W

DigiKey Part Number
APC1301-ND
Manufacturer
Manufacturer Product Number
A8504951S10W
Description
CONN CABLE CLAMP SZ 10 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp 5/8-24 UNEF 10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.190" ~ 0.290" (4.83mm ~ 7.37mm)
Diameter - Outside
1.010" (25.65mm)
Shell Size - Insert
10
Thread Size
5/8-24 UNEF
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium Nickel
Shielding
-
Color
Olive
Features
Clamp Screws, Self-Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,87000 €23,87 €
1020,29300 €202,93 €
2519,02240 €475,56 €
5018,11480 €905,74 €
10017,25080 €1.725,08 €
25016,17200 €4.043,00 €
50015,40624 €7.703,12 €
Manufacturers Standard Package
Unit Price without VAT:23,87000 €
Unit Price with VAT:28,40530 €