A8504951116W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8504951116W

DigiKey Part Number
APC1331-ND
Manufacturer
Manufacturer Product Number
A8504951116W
Description
CONN CABLE CLAMP SZ 16 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp 1-20 UNEF 16
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.500" ~ 0.630" (12.70mm ~ 16.00mm)
Diameter - Outside
1.110" (28.19mm)
Shell Size - Insert
16
Thread Size
1-20 UNEF
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium Nickel
Shielding
-
Color
Olive
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,50000 €16,50 €
1014,01600 €140,16 €
2513,13840 €328,46 €
5012,51140 €625,57 €
10011,91440 €1.191,44 €
25011,16908 €2.792,27 €
50010,63670 €5.318,35 €
Manufacturers Standard Package
Unit Price without VAT:16,50000 €
Unit Price with VAT:19,63500 €