
A8504951116N | |
|---|---|
DigiKey Part Number | APC1332-ND |
Manufacturer | |
Manufacturer Product Number | A8504951116N |
Description | CONN CABLE CLAMP SZ16 SIL 1-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 1-20 UNEF 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.500" ~ 0.630" (12.70mm ~ 16.00mm) | |
Diameter - Outside | 1.110" (28.19mm) | |
Shell Size - Insert | 16 | |
Thread Size | 1-20 UNEF | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,14000 € | 15,14 € |
| 10 | 12,86700 € | 128,67 € |
| 25 | 12,06160 € | 301,54 € |
| 50 | 11,48580 € | 574,29 € |
| 100 | 10,93790 € | 1.093,79 € |
| 250 | 10,25364 € | 2.563,41 € |
| 500 | 9,76478 € | 4.882,39 € |
| Unit Price without VAT: | 15,14000 € |
|---|---|
| Unit Price with VAT: | 18,01660 € |




