
A8504947SW14 | |
|---|---|
DigiKey Part Number | 623-A8504947SW14-ND |
Manufacturer | |
Manufacturer Product Number | A8504947SW14 |
Description | CONN CABLE CLAMP SZ14 15 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 14, 15 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Cadmium |
Part Status Active | Shielding Unshielded |
Type Cable Clamp | Color Olive Drab |
Cable Opening 0.260" ~ 0.460" (6.60mm ~ 11.68mm) | Features Self Locking, Strain Relief |
Diameter - Outside 1.280" (32.51mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Shell Size - Insert 14, 15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,56000 € | 26,56 € |
| 10 | 22,57000 € | 225,70 € |
| 25 | 21,15720 € | 528,93 € |
| 50 | 20,14760 € | 1.007,38 € |
| 100 | 19,18670 € | 1.918,67 € |
| 250 | 17,98684 € | 4.496,71 € |
| Unit Price without VAT: | 26,56000 € |
|---|---|
| Unit Price with VAT: | 31,60640 € |

