
A8504947SW12 | |
|---|---|
DigiKey Part Number | 623-A8504947SW12-ND |
Manufacturer | |
Manufacturer Product Number | A8504947SW12 |
Description | CONN CABLE CLAMP SZ12 13 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 12, 13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.190" ~ 0.330" (4.83mm ~ 8.38mm) | |
Diameter - Outside | 1.160" (29.46mm) | |
Shell Size - Insert | 12, 13 | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Self Locking, Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 € | 25,89 € |
| 10 | 22,00100 € | 220,01 € |
| 25 | 20,62440 € | 515,61 € |
| 50 | 19,64020 € | 982,01 € |
| 100 | 18,70340 € | 1.870,34 € |
| 250 | 17,53376 € | 4.383,44 € |
| 500 | 16,69818 € | 8.349,09 € |
| Unit Price without VAT: | 25,89000 € |
|---|---|
| Unit Price with VAT: | 30,80910 € |

