
A8504947SW10 | |
|---|---|
DigiKey Part Number | 623-A8504947SW10-ND |
Manufacturer | |
Manufacturer Product Number | A8504947SW10 |
Description | CONN CABLE CLAMP SZ10 11 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 10, 11 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Cadmium |
Part Status Active | Shielding Unshielded |
Type Cable Clamp | Color Olive Drab |
Cable Opening 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | Features Self Locking, Strain Relief |
Diameter - Outside 0.980" (24.90mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Shell Size - Insert 10, 11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,28000 € | 25,28 € |
| 10 | 21,48500 € | 214,85 € |
| 25 | 20,13960 € | 503,49 € |
| 50 | 19,17880 € | 958,94 € |
| 100 | 18,26420 € | 1.826,42 € |
| 250 | 17,12200 € | 4.280,50 € |
| 500 | 16,30586 € | 8.152,93 € |
| Unit Price without VAT: | 25,28000 € |
|---|---|
| Unit Price with VAT: | 30,08320 € |

