A8504939S17W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8504939S17W

DigiKey Part Number
APC1383-ND
Manufacturer
Manufacturer Product Number
A8504939S17W
Description
CONN CABLE CLAMP SZ 17 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp 17
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.280" ~ 0.610" (7.11mm ~ 15.49mm)
Diameter - Outside
1.410" (35.81mm)
Shell Size - Insert
17
Thread Size
-
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium Nickel
Shielding
-
Color
Olive
Features
Clamp Screws, Self-Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,40000 €28,40 €
1024,13500 €241,35 €
2522,62440 €565,61 €
5021,54500 €1.077,25 €
10020,51750 €2.051,75 €
25019,23452 €4.808,63 €
Manufacturers Standard Package
Unit Price without VAT:28,40000 €
Unit Price with VAT:33,79600 €