
A8504939S11N | |
|---|---|
DigiKey Part Number | APC1495-ND |
Manufacturer | |
Manufacturer Product Number | A8504939S11N |
Description | CONN CABLE CLAMP SZ 11 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Diameter - Outside | 0.980" (24.90mm) | |
Shell Size - Insert | 11 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 € | 24,36 € |
| 10 | 20,70900 € | 207,09 € |
| 25 | 19,41200 € | 485,30 € |
| 50 | 18,48600 € | 924,30 € |
| 100 | 17,60430 € | 1.760,43 € |
| 250 | 16,50328 € | 4.125,82 € |
| 500 | 15,75172 € | 7.875,86 € |
| Unit Price without VAT: | 24,36000 € |
|---|---|
| Unit Price with VAT: | 28,98840 € |















