
A850493919W | |
|---|---|
DigiKey Part Number | APC1442-ND |
Manufacturer | |
Manufacturer Product Number | A850493919W |
Description | CONN CABLE CLAMP SZ 19 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 19 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.330" ~ 0.630" (8.38mm ~ 16.00mm) | |
Diameter - Outside | 1.520" (38.61mm) | |
Shell Size - Insert | 19 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,08000 € | 20,08 € |
| 10 | 17,06900 € | 170,69 € |
| 25 | 16,00040 € | 400,01 € |
| 50 | 15,23700 € | 761,85 € |
| 100 | 14,51020 € | 1.451,02 € |
| 250 | 13,60260 € | 3.400,65 € |
| 500 | 12,95416 € | 6.477,08 € |
| Unit Price without VAT: | 20,08000 € |
|---|---|
| Unit Price with VAT: | 23,89520 € |








