
A850493917W | |
|---|---|
DigiKey Part Number | APC1439-ND |
Manufacturer | |
Manufacturer Product Number | A850493917W |
Description | CONN CABLE CLAMP SZ 17 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 17 |
Datasheet | Datasheet |
Category | Shell Size - Insert 17 |
Manufacturer Amphenol PCD | Cable Exit 90° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Cadmium Nickel |
Part Status Active | Color Olive |
Type Cable Clamp | Features Clamp Screws |
Cable Opening 0.280" ~ 0.610" (7.11mm ~ 15.49mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.410" (35.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 € | 20,79 € |
| 10 | 17,67100 € | 176,71 € |
| 25 | 16,56440 € | 414,11 € |
| 50 | 15,77440 € | 788,72 € |
| 100 | 15,02170 € | 1.502,17 € |
| 250 | 14,08224 € | 3.520,56 € |
| 500 | 13,41104 € | 6.705,52 € |
| Unit Price without VAT: | 20,79000 € |
|---|---|
| Unit Price with VAT: | 24,74010 € |
















