
A850493913W | |
|---|---|
DigiKey Part Number | APC1424-ND |
Manufacturer | |
Manufacturer Product Number | A850493913W |
Description | CONN CABLE CLAMP SZ13 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.190" ~ 0.330" (4.83mm ~ 8.38mm) | |
Diameter - Outside | 1.160" (29.46mm) | |
Shell Size - Insert | 13 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,74000 € | 18,74 € |
| 10 | 15,92900 € | 159,29 € |
| 25 | 14,93160 € | 373,29 € |
| 50 | 14,21920 € | 710,96 € |
| 100 | 13,54090 € | 1.354,09 € |
| 250 | 12,69388 € | 3.173,47 € |
| 500 | 12,08878 € | 6.044,39 € |
| Unit Price without VAT: | 18,74000 € |
|---|---|
| Unit Price with VAT: | 22,30060 € |











