
A850493911N | |
|---|---|
DigiKey Part Number | APC1535-ND |
Manufacturer | |
Manufacturer Product Number | A850493911N |
Description | CONN CABLE CLAMP SZ11 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Diameter - Outside | 0.980" (24.90mm) | |
Shell Size - Insert | 11 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,79000 € | 16,79 € |
| 10 | 14,27200 € | 142,72 € |
| 25 | 13,37800 € | 334,45 € |
| 50 | 12,73940 € | 636,97 € |
| 100 | 12,13170 € | 1.213,17 € |
| 250 | 11,37280 € | 2.843,20 € |
| 500 | 10,83060 € | 5.415,30 € |
| Unit Price without VAT: | 16,79000 € |
|---|---|
| Unit Price with VAT: | 19,98010 € |

















