
A8504931S24W | |
|---|---|
DigiKey Part Number | 623-A8504931S24W-ND |
Manufacturer | |
Manufacturer Product Number | A8504931S24W |
Description | CONN BACKSHELL E NUT SZ24 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, E Nut 24 |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell, E Nut | Features Self Locking |
Diameter - Outside 1.620" (41.15mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 24 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,20000 € | 22,20 € |
| 10 | 18,86500 € | 188,65 € |
| 25 | 17,68440 € | 442,11 € |
| Unit Price without VAT: | 22,20000 € |
|---|---|
| Unit Price with VAT: | 26,41800 € |

