
A850492914W02 | |
|---|---|
DigiKey Part Number | 623-A850492914W02-ND |
Manufacturer | |
Manufacturer Product Number | A850492914W02 |
Description | BACKSHELL;NON ENV;CAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 14, 15 |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Cadmium |
Part Status Active | Shielding Unshielded |
Type Backshell, Cable Clamp | Color Olive Drab |
Cable Opening 0.130" ~ 0.250" (3.30mm ~ 6.35mm) | Features Clamp Screws |
Shell Size - Insert 14, 15 | For Use With/Related Products MIL-DTL-38999 Series I, II |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,95000 € | 36,95 € |
| 10 | 31,40200 € | 314,02 € |
| 25 | 29,43680 € | 735,92 € |
| 50 | 28,03260 € | 1.401,63 € |
| 100 | 26,69580 € | 2.669,58 € |
| 250 | 25,02680 € | 6.256,70 € |
| Unit Price without VAT: | 36,95000 € |
|---|---|
| Unit Price with VAT: | 43,97050 € |

