
A850492523N | |
|---|---|
DigiKey Part Number | 623-A850492523N-ND |
Manufacturer | |
Manufacturer Product Number | A850492523N |
Description | BACKSHELL;NON ENV-EMI/RFI;ENP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 16 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.630" ~ 0.940" (16.00mm ~ 23.88mm) | |
Diameter - Outside | 1.110" (28.19mm) | |
Shell Size - Insert | 16 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,39000 € | 82,39 € |
| 10 | 70,03600 € | 700,36 € |
| 25 | 65,65520 € | 1.641,38 € |
| 50 | 62,52500 € | 3.126,25 € |
| 100 | 59,71410 € | 5.971,41 € |
| Unit Price without VAT: | 82,39000 € |
|---|---|
| Unit Price with VAT: | 98,04410 € |


