
A850492425Z | |
|---|---|
DigiKey Part Number | 623-A850492425Z-ND |
Manufacturer | |
Manufacturer Product Number | A850492425Z |
Description | CONN BACKSHELL W/CLMP SZ32 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 32 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 1.250" ~ 1.630" (31.75mm ~ 41.40mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 2.220" (56.40mm) | Base Product Number |
Shell Size - Insert 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 82,10120 € | 2.052,53 € |
| Unit Price without VAT: | 82,10120 € |
|---|---|
| Unit Price with VAT: | 97,70043 € |

