
A850492017W | |
|---|---|
DigiKey Part Number | 623-A850492017W-ND |
Manufacturer | |
Manufacturer Product Number | A850492017W |
Description | CONN BACKSHELL SZ17 E OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell 17, E |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Cadmium |
Part Status Active | Shielding Unshielded |
Type Backshell | Color Olive Drab |
Diameter - Outside 1.250" (31.75mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 17, E | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,90000 € | 23,90 € |
| 10 | 20,31400 € | 203,14 € |
| 25 | 19,04280 € | 476,07 € |
| 50 | 18,13420 € | 906,71 € |
| 100 | 17,26920 € | 1.726,92 € |
| 250 | 16,18912 € | 4.047,28 € |
| 500 | 15,41760 € | 7.708,80 € |
| Unit Price without VAT: | 23,90000 € |
|---|---|
| Unit Price with VAT: | 28,44100 € |

