
A850492015W | |
|---|---|
DigiKey Part Number | 623-A850492015W-ND |
Manufacturer | |
Manufacturer Product Number | A850492015W |
Description | CONN BACKSHELL SZ15 D OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell 15, D |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Cadmium |
Part Status Active | Shielding Unshielded |
Type Backshell | Color Olive Drab |
Diameter - Outside 1.100" (27.94mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 15, D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,62000 € | 23,62 € |
| 10 | 20,07500 € | 200,75 € |
| 25 | 18,81800 € | 470,45 € |
| 50 | 17,91980 € | 895,99 € |
| 100 | 17,06500 € | 1.706,50 € |
| 250 | 15,99784 € | 3.999,46 € |
| 500 | 15,23532 € | 7.617,66 € |
| Unit Price without VAT: | 23,62000 € |
|---|---|
| Unit Price with VAT: | 28,10780 € |

