
A850492013Z | |
|---|---|
DigiKey Part Number | 623-A850492013Z-ND |
Manufacturer | |
Manufacturer Product Number | A850492013Z |
Description | CONN BACKSHELL SZ13 C BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 13, C |
Datasheet | Datasheet |
Category | Shell Size - Insert 13, C |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Zinc Cobalt |
Part Status Active | Shielding Unshielded |
Type Backshell | Color Black |
Cable Opening 0.440" (11.18mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,26480 € | 506,62 € |
| Unit Price without VAT: | 20,26480 € |
|---|---|
| Unit Price with VAT: | 24,11511 € |

