
A850491925W10 | |
|---|---|
DigiKey Part Number | 623-A850491925W10-ND |
Manufacturer | |
Manufacturer Product Number | A850491925W10 |
Description | CONN BACKSHLL W/CLMP SZ25 J OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 25, J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 1.060" ~ 1.250" (26.92mm ~ 31.75mm) | |
Diameter - Outside | 1.750" (44.45mm) | |
Shell Size - Insert | 25, J | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,14000 € | 77,14 € |
| 10 | 65,57100 € | 655,71 € |
| 25 | 61,46800 € | 1.536,70 € |
| 50 | 58,53740 € | 2.926,87 € |
| 100 | 55,74730 € | 5.574,73 € |
| Unit Price without VAT: | 77,14000 € |
|---|---|
| Unit Price with VAT: | 91,79660 € |

