
A850491925W09 | |
|---|---|
DigiKey Part Number | 623-A850491925W09-ND |
Manufacturer | |
Manufacturer Product Number | A850491925W09 |
Description | CONN BACKSHLL W/CLMP SZ25 J OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 25, J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.940" ~ 1.130" (23.88mm ~ 28.70mm) | |
Diameter - Outside | 1.750" (44.45mm) | |
Shell Size - Insert | 25, J | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 58,75680 € | 1.468,92 € |
| Unit Price without VAT: | 58,75680 € |
|---|---|
| Unit Price with VAT: | 69,92059 € |

