
A850491925W08 | |
|---|---|
DigiKey Part Number | 623-A850491925W08-ND |
Manufacturer | |
Manufacturer Product Number | A850491925W08 |
Description | CONN BACKSHLL W/CLMP SZ25 J OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 25, J |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Cadmium |
Part Status Active | Shielding Shielded |
Type Backshell, Cable Clamp | Color Olive Drab |
Cable Opening 0.810" ~ 1.000" (20.57mm ~ 25.40mm) | Features Clamp Screws |
Diameter - Outside 1.750" (44.45mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 25, J | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,39000 € | 74,39 € |
| 10 | 63,23700 € | 632,37 € |
| 25 | 59,28000 € | 1.482,00 € |
| 50 | 56,45400 € | 2.822,70 € |
| 100 | 53,76300 € | 5.376,30 € |
| Unit Price without VAT: | 74,39000 € |
|---|---|
| Unit Price with VAT: | 88,52410 € |

