
A850491925N06 | |
|---|---|
DigiKey Part Number | 623-A850491925N06-ND |
Manufacturer | |
Manufacturer Product Number | A850491925N06 |
Description | CONN BACKSHELL W/CLMP SZ25 J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 25, J |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Electroless Nickel |
Part Status Active | Shielding Shielded |
Type Backshell, Cable Clamp | Color Silver |
Cable Opening 0.560" ~ 0.750" (14.22mm ~ 19.05mm) | Features Clamp Screws |
Diameter - Outside 1.750" (44.45mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 25, J | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 50,39280 € | 1.259,82 € |
| Unit Price without VAT: | 50,39280 € |
|---|---|
| Unit Price with VAT: | 59,96743 € |

