
A850491817Z05 | |
|---|---|
DigiKey Part Number | 623-A850491817Z05-ND |
Manufacturer | |
Manufacturer Product Number | A850491817Z05 |
Description | CONN BACKSHELL W/CLMP SZ17 E BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 17, E |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.630" ~ 0.500" (16.00mm ~ 12.70mm) | Ingress Protection Environment Resistant |
Diameter - Outside 1.250" (31.75mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 17, E | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 55,24680 € | 1.381,17 € |
| Unit Price without VAT: | 55,24680 € |
|---|---|
| Unit Price with VAT: | 65,74369 € |

