
A850491815W03 | |
|---|---|
DigiKey Part Number | 623-A850491815W03-ND |
Manufacturer | |
Manufacturer Product Number | A850491815W03 |
Description | CONN BACKSHLL W/CLMP SZ15 D OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 15, D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.250" ~ 0.375" (6.35mm ~ 9.52mm) | |
Diameter - Outside | 1.150" (29.21mm) | |
Shell Size - Insert | 15, D | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,11000 € | 62,11 € |
| 10 | 52,79300 € | 527,93 € |
| 25 | 49,49000 € | 1.237,25 € |
| 50 | 47,13020 € | 2.356,51 € |
| 100 | 44,88350 € | 4.488,35 € |
| Unit Price without VAT: | 62,11000 € |
|---|---|
| Unit Price with VAT: | 73,91090 € |





