
A85049124S17Z | |
|---|---|
DigiKey Part Number | 623-A85049124S17Z-ND |
Manufacturer | |
Manufacturer Product Number | A85049124S17Z |
Description | CONN CABLE CLAMP SZ17 E BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 17, E |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Zinc Cobalt |
Part Status Active | Shielding Shielded |
Type Cable Clamp | Color Black |
Cable Opening 0.550" (13.97mm) | Features Clamp Screws, Self-Locking |
Diameter - Outside 1.410" (35.81mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 17, E | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,05000 € | 52,05 € |
| 10 | 44,23900 € | 442,39 € |
| 25 | 41,47040 € | 1.036,76 € |
| 50 | 39,49260 € | 1.974,63 € |
| 100 | 37,60990 € | 3.760,99 € |
| Unit Price without VAT: | 52,05000 € |
|---|---|
| Unit Price with VAT: | 61,93950 € |

