
A8504912423Z | |
|---|---|
DigiKey Part Number | 623-A8504912423Z-ND |
Manufacturer | |
Manufacturer Product Number | A8504912423Z |
Description | BACKSHELL;STRAIN RELIEF;BZN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 23, H |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Zinc Cobalt |
Part Status Active | Shielding Unshielded |
Type Cable Clamp | Color Black |
Cable Opening 0.780" (19.81mm) | Features Clamp Screws |
Diameter - Outside 1.770" (44.96mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 23, H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,91000 € | 40,91 € |
| 10 | 34,77800 € | 347,78 € |
| 25 | 32,60120 € | 815,03 € |
| 50 | 31,04620 € | 1.552,31 € |
| 100 | 29,56590 € | 2.956,59 € |
| 250 | 27,71760 € | 6.929,40 € |
| Unit Price without VAT: | 40,91000 € |
|---|---|
| Unit Price with VAT: | 48,68290 € |

