
A850491165W | |
|---|---|
DigiKey Part Number | 623-A850491165W-ND |
Manufacturer | |
Manufacturer Product Number | A850491165W |
Description | CONN BACKSHELL W/CLMP SZ32 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 32 |
Category | Primary Material Metal |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.880" ~ 1.250" (22.35mm ~ 31.75mm) | Ingress Protection Environment Resistant |
Diameter - Outside 2.220" (56.40mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 32 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 87,91760 € | 2.197,94 € |
| Unit Price without VAT: | 87,91760 € |
|---|---|
| Unit Price with VAT: | 104,62194 € |

