
A850491127W | |
|---|---|
DigiKey Part Number | 623-A850491127W-ND |
Manufacturer | |
Manufacturer Product Number | A850491127W |
Description | CONN BACKSHELL W/CLMP SZ18 27 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 18, 27 |
Category | Primary Material Metal |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.500" ~ 0.750" (12.70mm ~ 19.05mm) | Ingress Protection Environment Resistant |
Diameter - Outside 1.220" (30.99mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 18, 27 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 51,55000 € | 1.288,75 € |
| Unit Price without VAT: | 51,55000 € |
|---|---|
| Unit Price with VAT: | 61,34450 € |

