
A850491092Z | |
|---|---|
DigiKey Part Number | 623-A850491092Z-ND |
Manufacturer | |
Manufacturer Product Number | A850491092Z |
Description | CONN BACKSHELL W/CLMP SZ44 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 44 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 1.250" ~ 1.630" (31.75mm ~ 41.40mm) | Ingress Protection Environment Resistant |
Diameter - Outside 2.970" (75.44mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 44 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 227,52960 € | 5.688,24 € |
| Unit Price without VAT: | 227,52960 € |
|---|---|
| Unit Price with VAT: | 270,76022 € |

