
A30576C | |
|---|---|
DigiKey Part Number | 623-A30576C-ND |
Manufacturer | |
Manufacturer Product Number | A30576C |
Description | CONN CAB CLAMP SZ14 OLIV 3/4-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 3/4-20 UNEF 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.230" ~ 0.428" (5.84mm ~ 10.87mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 14 | |
Thread Size | 3/4-20 UNEF | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | - | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-22992 Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,46000 € | 19,46 € |
| 10 | 16,54000 € | 165,40 € |
| 25 | 15,50440 € | 387,61 € |
| 50 | 14,76440 € | 738,22 € |
| 100 | 14,06010 € | 1.406,01 € |
| 250 | 13,18072 € | 3.295,18 € |
| 500 | 12,55238 € | 6.276,19 € |
| Unit Price without VAT: | 19,46000 € |
|---|---|
| Unit Price with VAT: | 23,15740 € |



