
A305728A | |
|---|---|
DigiKey Part Number | 623-A305728A-ND |
Manufacturer | |
Manufacturer Product Number | A305728A |
Description | CONN CAB CLAMP SZ40 2 1/4-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 2 1/4-16 UN 40 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Cadmium |
Part Status Active | Shielding Unshielded |
Type Cable Clamp | Color Olive Drab |
Cable Opening 1.625" (41.28mm) | Features Clamp Screws |
Shell Size - Insert 40 | Includes 3 pcs - 1 Cable Clamp, 2 Screws |
Thread Size 2 1/4-16 UN | For Use With/Related Products Threaded Endbells |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,83120 € | 695,78 € |
| Unit Price without VAT: | 27,83120 € |
|---|---|
| Unit Price with VAT: | 33,11913 € |

