Olive Drab Connector Cable Clamp 1 3/16-18 UNEF 20, 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A305712C

DigiKey Part Number
623-A305712C-ND
Manufacturer
Manufacturer Product Number
A305712C
Description
CONN CAB CLMP SZ20 22 1 3/16-18
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Cable Clamp 1 3/16-18 UNEF 20, 22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.445" ~ 0.738" (11.30mm ~ 18.75mm)
Diameter - Outside
-
Shell Size - Insert
20, 22
Thread Size
1 3/16-18 UNEF
Cable Exit
180°
Primary Material
Metal
Material
-
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-C-22992 Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,34000 €22,34 €
1018,98500 €189,85 €
2517,79600 €444,90 €
5016,94720 €847,36 €
10016,13860 €1.613,86 €
25015,12932 €3.782,33 €
50014,40818 €7.204,09 €
Manufacturers Standard Package
Unit Price without VAT:22,34000 €
Unit Price with VAT:26,58460 €