
62IN57A1404S | |
|---|---|
DigiKey Part Number | 623-62IN57A1404S-ND |
Manufacturer | |
Manufacturer Product Number | 62IN57A1404S |
Description | MINI CONNECTOR;CIRCULAR BAYONET- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection Environment Resistant |
Shell Size - Insert 14-4 | Shielding |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder Cup | Applications Industrial, Military |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 33,55720 € | 838,93 € |
| Unit Price without VAT: | 33,55720 € |
|---|---|
| Unit Price with VAT: | 39,93307 € |

