
62IN57A102P | |
|---|---|
DigiKey Part Number | 623-62IN57A102P-ND |
Manufacturer | |
Manufacturer Product Number | 62IN57A102P |
Description | MINI CONNECTOR;CIRCULAR BAYONET- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 2 | Shielding |
Shell Size - Insert 10-2 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 1000VAC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Applications Industrial, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 15,56200 € | 389,05 € |
| Unit Price without VAT: | 15,56200 € |
|---|---|
| Unit Price with VAT: | 18,51878 € |

