
62IN56TG1802P | |
|---|---|
DigiKey Part Number | 623-62IN56TG1802P-ND |
Manufacturer | |
Manufacturer Product Number | 62IN56TG1802P |
Description | MINI CONNECTOR;CIRCULAR BAYONET- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 2 | Features Coupling Nut |
Shell Size - Insert 18-2 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Applications Industrial, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 47,88320 € | 1.197,08 € |
| Unit Price without VAT: | 47,88320 € |
|---|---|
| Unit Price with VAT: | 56,98101 € |

