
62IN56TG144P | |
|---|---|
DigiKey Part Number | 623-62IN56TG144P-ND |
Manufacturer | |
Manufacturer Product Number | 62IN56TG144P |
Description | MINI CONNECTOR;CIRCULAR BAYONET- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Features Coupling Nut |
Shell Size - Insert 14-4 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Applications Industrial, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 46,61840 € | 1.165,46 € |
| Unit Price without VAT: | 46,61840 € |
|---|---|
| Unit Price with VAT: | 55,47590 € |

